
H2BBG-10105-Y8 | |
|---|---|
DigiKey Part Number | H2BBG-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-Y8 |
Description | JUMPER-H1501TR/A3048Y/H1501TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.99400 | kr.39.94 |
| 30 | kr.3.62000 | kr.108.60 |
| 50 | kr.3.45920 | kr.172.96 |
| 100 | kr.3.25310 | kr.325.31 |
| 250 | kr.2.99884 | kr.749.71 |
| 500 | kr.2.81990 | kr.1,409.95 |
| 1.000 | kr.2.65183 | kr.2,651.83 |
| 2.500 | kr.2.44496 | kr.6,112.40 |
| 5.000 | kr.2.29935 | kr.11,496.75 |
| Unit Price without VAT: | kr.3.99400 |
|---|---|
| Unit Price with VAT: | kr.4.99250 |











