
H2BBG-10106-Y8 | |
|---|---|
DigiKey Part Number | H2BBG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-Y8 |
Description | JUMPER-H1501TR/A3048Y/H1501TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.05800 | kr.40.58 |
| 30 | kr.3.67733 | kr.110.32 |
| 50 | kr.3.51480 | kr.175.74 |
| 100 | kr.3.30500 | kr.330.50 |
| 250 | kr.3.04676 | kr.761.69 |
| 500 | kr.2.86518 | kr.1,432.59 |
| 1.000 | kr.2.69431 | kr.2,694.31 |
| 2.500 | kr.2.48416 | kr.6,210.40 |
| 5.000 | kr.2.33623 | kr.11,681.15 |
| Unit Price without VAT: | kr.4.05800 |
|---|---|
| Unit Price with VAT: | kr.5.07250 |











