
H2AXT-10108-N6 | |
|---|---|
DigiKey Part Number | H2AXT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-N6 |
Description | JUMPER-H1502TR/A3049N/X 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.43000 | kr.34.30 |
| 30 | kr.3.11300 | kr.93.39 |
| 50 | kr.2.97480 | kr.148.74 |
| 100 | kr.2.79780 | kr.279.78 |
| 250 | kr.2.57912 | kr.644.78 |
| 500 | kr.2.42518 | kr.1,212.59 |
| 1.000 | kr.2.28062 | kr.2,280.62 |
| 2.500 | kr.2.10270 | kr.5,256.75 |
| 5.000 | kr.1.97746 | kr.9,887.30 |
| Unit Price without VAT: | kr.3.43000 |
|---|---|
| Unit Price with VAT: | kr.4.28750 |











