
H2AXT-10103-N6 | |
|---|---|
DigiKey Part Number | H2AXT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-N6 |
Description | JUMPER-H1502TR/A3049N/X 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.11900 | kr.31.19 |
| 30 | kr.2.82767 | kr.84.83 |
| 50 | kr.2.70220 | kr.135.11 |
| 100 | kr.2.54110 | kr.254.11 |
| 250 | kr.2.34224 | kr.585.56 |
| 500 | kr.2.20264 | kr.1,101.32 |
| 1.000 | kr.2.07128 | kr.2,071.28 |
| 2.500 | kr.1.90968 | kr.4,774.20 |
| 5.000 | kr.1.79594 | kr.8,979.70 |
| Unit Price without VAT: | kr.3.11900 |
|---|---|
| Unit Price with VAT: | kr.3.89875 |











