
H2AXT-10102-N6 | |
|---|---|
DigiKey Part Number | H2AXT-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-N6 |
Description | JUMPER-H1502TR/A3049N/X 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.10900 | kr.31.09 |
| 30 | kr.2.81867 | kr.84.56 |
| 50 | kr.2.69360 | kr.134.68 |
| 100 | kr.2.53230 | kr.253.23 |
| 250 | kr.2.33440 | kr.583.60 |
| 500 | kr.2.19520 | kr.1,097.60 |
| 1.000 | kr.2.06426 | kr.2,064.26 |
| 2.500 | kr.1.90327 | kr.4,758.18 |
| 5.000 | kr.1.78989 | kr.8,949.45 |
| Unit Price without VAT: | kr.3.10900 |
|---|---|
| Unit Price with VAT: | kr.3.88625 |











