
H2AXG-10105-S4 | |
|---|---|
DigiKey Part Number | H2AXG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-S4 |
Description | JUMPER-H1503TR/A2015S/X 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.02000 | kr.40.20 |
| 30 | kr.3.64567 | kr.109.37 |
| 50 | kr.3.48320 | kr.174.16 |
| 100 | kr.3.27520 | kr.327.52 |
| 250 | kr.3.01960 | kr.754.90 |
| 500 | kr.2.83956 | kr.1,419.78 |
| 1.000 | kr.2.67028 | kr.2,670.28 |
| 2.500 | kr.2.46200 | kr.6,155.00 |
| 5.000 | kr.2.31537 | kr.11,576.85 |
| Unit Price without VAT: | kr.4.02000 |
|---|---|
| Unit Price with VAT: | kr.5.02500 |











