
H2AXG-10103-S4 | |
|---|---|
DigiKey Part Number | H2AXG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-S4 |
Description | JUMPER-H1503TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.90500 | kr.39.05 |
| 30 | kr.3.54200 | kr.106.26 |
| 50 | kr.3.38560 | kr.169.28 |
| 100 | kr.3.18270 | kr.318.27 |
| 250 | kr.2.93440 | kr.733.60 |
| 500 | kr.2.75930 | kr.1,379.65 |
| 1.000 | kr.2.59484 | kr.2,594.84 |
| 2.500 | kr.2.39244 | kr.5,981.10 |
| 5.000 | kr.2.24996 | kr.11,249.80 |
| Unit Price without VAT: | kr.3.90500 |
|---|---|
| Unit Price with VAT: | kr.4.88125 |











