
H2AXG-10102-S4 | |
|---|---|
DigiKey Part Number | H2AXG-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-S4 |
Description | JUMPER-H1503TR/A2015S/X 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.84800 | kr.38.48 |
| 30 | kr.3.49133 | kr.104.74 |
| 50 | kr.3.33620 | kr.166.81 |
| 100 | kr.3.13640 | kr.313.64 |
| 250 | kr.2.89156 | kr.722.89 |
| 500 | kr.2.71910 | kr.1,359.55 |
| 1.000 | kr.2.55705 | kr.2,557.05 |
| 2.500 | kr.2.35759 | kr.5,893.98 |
| 5.000 | kr.2.21719 | kr.11,085.95 |
| Unit Price without VAT: | kr.3.84800 |
|---|---|
| Unit Price with VAT: | kr.4.81000 |











