
H2ABT-10112-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.07600 | kr.40.76 |
| 30 | kr.3.69367 | kr.110.81 |
| 50 | kr.3.53080 | kr.176.54 |
| 100 | kr.3.31980 | kr.331.98 |
| 250 | kr.3.06064 | kr.765.16 |
| 500 | kr.2.87800 | kr.1,439.00 |
| 1.000 | kr.2.70648 | kr.2,706.48 |
| 2.500 | kr.2.49538 | kr.6,238.45 |
| 5.000 | kr.2.34676 | kr.11,733.80 |
| Unit Price without VAT: | kr.4.07600 |
|---|---|
| Unit Price with VAT: | kr.5.09500 |











