
H2ABT-10102-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10102-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR 2" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.43800 | kr.34.38 |
| 30 | kr.3.11967 | kr.93.59 |
| 50 | kr.2.98120 | kr.149.06 |
| 100 | kr.2.80320 | kr.280.32 |
| 250 | kr.2.58412 | kr.646.03 |
| 500 | kr.2.42998 | kr.1,214.99 |
| 1.000 | kr.2.28511 | kr.2,285.11 |
| 2.500 | kr.2.10685 | kr.5,267.12 |
| 5.000 | kr.1.98138 | kr.9,906.90 |
| Unit Price without VAT: | kr.3.43800 |
|---|---|
| Unit Price with VAT: | kr.4.29750 |











