Green 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10106-G6

DigiKey Part Number
H2ABT-10106-G6-ND
Manufacturer
Manufacturer Product Number
H2ABT-10106-G6
Description
JUMPER-H1502TR/A3049G/H1500TR 6"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.69600kr.36.96
30kr.3.35200kr.100.56
50kr.3.20180kr.160.09
100kr.3.01090kr.301.09
250kr.2.77556kr.693.89
500kr.2.61006kr.1,305.03
1.000kr.2.45448kr.2,454.48
2.500kr.2.26302kr.5,657.55
5.000kr.2.12824kr.10,641.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.69600
Unit Price with VAT:kr.4.62000
Alternate Color
JUMPER-H1502TR/A3049A/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.69600
JUMPER-H1502TR/A3049B/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.69600
JUMPER-H1502TR/A3049L/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.69600
JUMPER-H1502TR/A3049N/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.69600
JUMPER-H1502TR/A3049R/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.69600
Alternate Length
JUMPER-H1502TR/A3049G/H1500TR 2"
In-Stock: 0
Unit Price: kr.3.43800
JUMPER-H1502TR/A3049G/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.50200
JUMPER-H1502TR/A3049G/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.56700
JUMPER-H1502TR/A3049G/H1500TR 5"
In-Stock: 0
Unit Price: kr.3.63100
JUMPER-H1502TR/A3049G/H1500TR 8"
In-Stock: 0
Unit Price: kr.3.81800