
H2ABT-10103-L6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-L6 |
Description | JUMPER-H1502TR/A3049L/H1500TR 3" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.47500 | kr.34.75 |
| 30 | kr.3.15300 | kr.94.59 |
| 50 | kr.3.01320 | kr.150.66 |
| 100 | kr.2.83330 | kr.283.33 |
| 250 | kr.2.61172 | kr.652.93 |
| 500 | kr.2.45606 | kr.1,228.03 |
| 1.000 | kr.2.30957 | kr.2,309.57 |
| 2.500 | kr.2.12943 | kr.5,323.58 |
| 5.000 | kr.2.00260 | kr.10,013.00 |
| Unit Price without VAT: | kr.3.47500 |
|---|---|
| Unit Price with VAT: | kr.4.34375 |











