
H2ABT-10105-L6 | |
|---|---|
DigiKey Part Number | H2ABT-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-L6 |
Description | JUMPER-H1502TR/A3049L/H1500TR 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.63100 | kr.36.31 |
| 30 | kr.3.29367 | kr.98.81 |
| 50 | kr.3.14760 | kr.157.38 |
| 100 | kr.2.95930 | kr.295.93 |
| 250 | kr.2.72784 | kr.681.96 |
| 500 | kr.2.56516 | kr.1,282.58 |
| 1.000 | kr.2.41224 | kr.2,412.24 |
| 2.500 | kr.2.22409 | kr.5,560.22 |
| 5.000 | kr.2.09164 | kr.10,458.20 |
| Unit Price without VAT: | kr.3.63100 |
|---|---|
| Unit Price with VAT: | kr.4.53875 |











