
H2ABT-10103-B6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-B6 |
Description | JUMPER-H1502TR/A3049B/H1500TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.50200 | kr.35.02 |
| 30 | kr.3.17767 | kr.95.33 |
| 50 | kr.3.03660 | kr.151.83 |
| 100 | kr.2.85540 | kr.285.54 |
| 250 | kr.2.63212 | kr.658.03 |
| 500 | kr.2.47526 | kr.1,237.63 |
| 1.000 | kr.2.32761 | kr.2,327.61 |
| 2.500 | kr.2.14607 | kr.5,365.18 |
| 5.000 | kr.2.01824 | kr.10,091.20 |
| Unit Price without VAT: | kr.3.50200 |
|---|---|
| Unit Price with VAT: | kr.4.37750 |











