
H2ABT-10104-B6 | |
|---|---|
DigiKey Part Number | H2ABT-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-B6 |
Description | JUMPER-H1502TR/A3049B/H1500TR 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.56700 | kr.35.67 |
| 30 | kr.3.23567 | kr.97.07 |
| 50 | kr.3.09220 | kr.154.61 |
| 100 | kr.2.90700 | kr.290.70 |
| 250 | kr.2.68012 | kr.670.03 |
| 500 | kr.2.52028 | kr.1,260.14 |
| 1.000 | kr.2.36999 | kr.2,369.99 |
| 2.500 | kr.2.18510 | kr.5,462.75 |
| 5.000 | kr.2.05497 | kr.10,274.85 |
| Unit Price without VAT: | kr.3.56700 |
|---|---|
| Unit Price with VAT: | kr.4.45875 |











