
H2AAG-10108-R4 | |
|---|---|
DigiKey Part Number | H2AAG-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-R4 |
Description | JUMPER-H1503TR/A2015R/H1503TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.45900 | kr.54.59 |
| 30 | kr.4.95333 | kr.148.60 |
| 50 | kr.4.73380 | kr.236.69 |
| 100 | kr.4.45080 | kr.445.08 |
| 250 | kr.4.10312 | kr.1,025.78 |
| 500 | kr.3.85852 | kr.1,929.26 |
| 1.000 | kr.3.62858 | kr.3,628.58 |
| 2.500 | kr.3.34563 | kr.8,364.07 |
| 5.000 | kr.3.17827 | kr.15,891.35 |
| Unit Price without VAT: | kr.5.45900 |
|---|---|
| Unit Price with VAT: | kr.6.82375 |











