
H2AAG-10104-R4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-R4 |
Description | JUMPER-H1503TR/A2015R/H1503TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.24000 | kr.52.40 |
| 30 | kr.4.74967 | kr.142.49 |
| 50 | kr.4.53960 | kr.226.98 |
| 100 | kr.4.26820 | kr.426.82 |
| 250 | kr.3.93492 | kr.983.73 |
| 500 | kr.3.70020 | kr.1,850.10 |
| 1.000 | kr.3.47972 | kr.3,479.72 |
| 2.500 | kr.3.20834 | kr.8,020.85 |
| 5.000 | kr.3.03592 | kr.15,179.60 |
| Unit Price without VAT: | kr.5.24000 |
|---|---|
| Unit Price with VAT: | kr.6.55000 |











