
H2AAG-10105-R4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-R4 |
Description | JUMPER-H1503TR/A2015R/H1503TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.29200 | kr.52.92 |
| 30 | kr.4.80100 | kr.144.03 |
| 50 | kr.4.58840 | kr.229.42 |
| 100 | kr.4.31390 | kr.431.39 |
| 250 | kr.3.97708 | kr.994.27 |
| 500 | kr.3.73994 | kr.1,869.97 |
| 1.000 | kr.3.51702 | kr.3,517.02 |
| 2.500 | kr.3.24275 | kr.8,106.88 |
| 5.000 | kr.3.07153 | kr.15,357.65 |
| Unit Price without VAT: | kr.5.29200 |
|---|---|
| Unit Price with VAT: | kr.6.61500 |











