




FX8-140P-SV(91) | |
|---|---|
DigiKey Part Number | H10690-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140P-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.51000 | kr.32.51 |
| 10 | kr.27.61600 | kr.276.16 |
| 30 | kr.25.55533 | kr.766.66 |
| 50 | kr.24.64900 | kr.1,232.45 |
| 100 | kr.23.47200 | kr.2,347.20 |
| 250 | kr.22.00244 | kr.5,500.61 |
| 500 | kr.20.95258 | kr.10,476.29 |
| 1.000 | kr.19.95328 | kr.19,953.28 |
| 2.500 | kr.18.70551 | kr.46,763.78 |
| Unit Price without VAT: | kr.32.51000 |
|---|---|
| Unit Price with VAT: | kr.40.63750 |



