
FX4C-40P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX4C-40P-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-40P-1.27DSA(71) |
Description | CONN HDR 40POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-40P-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm, 7mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.15.18750 | kr.2,126.25 |
| Unit Price without VAT: | kr.15.18750 |
|---|---|
| Unit Price with VAT: | kr.18.98438 |


