Similar

FX4B2-40S-1.27SV(71) | |
|---|---|
DigiKey Part Number | FX4B2-40S-1.27SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4B2-40S-1.27SV(71) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4B2-40S-1.27SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX4B2-40S-1.27SV(95) | Hirose Electric Co Ltd | 0 | FX4B2-40S-1.27SV(95)-ND | kr.27.67417 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.72260 | kr.2,272.26 |
| Unit Price without VAT: | kr.22.72260 |
|---|---|
| Unit Price with VAT: | kr.28.40325 |


