
FX4C-40S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX4C-40S-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-40S-1.27DSA(71) |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-40S-1.27DSA(71) Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.197" (5.00mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.18.62464 | kr.2,607.45 |
| Unit Price without VAT: | kr.18.62464 |
|---|---|
| Unit Price with VAT: | kr.23.28080 |


