
FX4B1-20P-1.27SV(71) | |
|---|---|
DigiKey Part Number | FX4B1-20P-1.27SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4B1-20P-1.27SV(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4B1-20P-1.27SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.197" (5.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.16.83794 | kr.2,946.64 |
| Unit Price without VAT: | kr.16.83794 |
|---|---|
| Unit Price with VAT: | kr.21.04743 |






