
FX4C2-20S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX4C2-20S-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C2-20S-1.27DSA(71) |
Description | CONN RCPT 20POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C2-20S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 10mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.23.35700 | kr.233.57 |
| 25 | kr.21.89080 | kr.547.27 |
| 50 | kr.20.84460 | kr.1,042.23 |
| 210 | kr.18.83614 | kr.3,955.59 |
| 420 | kr.17.93721 | kr.7,533.63 |
| 630 | kr.17.43157 | kr.10,981.89 |
| 1.050 | kr.16.81489 | kr.17,655.63 |
| 2.520 | kr.15.80864 | kr.39,837.77 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |




