20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4B1-20S-1.27SV(71)

DigiKey Part Number
H123454-ND
Manufacturer
Manufacturer Product Number
FX4B1-20S-1.27SV(71)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4B1-20S-1.27SV(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.197" (5.00mm)
Number of Positions
20
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.28000kr.28.28
10kr.24.04800kr.240.48
25kr.22.54240kr.563.56
50kr.21.46480kr.1,073.24
175kr.19.64823kr.3,438.44
350kr.18.71026kr.6,548.59
525kr.18.18288kr.9,546.01
1.050kr.17.31550kr.18,181.28
2.625kr.16.23260kr.42,610.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.28000
Unit Price with VAT:kr.35.35000