
FX11LA-68S-SV(21) | |
---|---|
DigiKey Part Number | H2541TR-ND - Tape & Reel (TR) H2541CT-ND - Cut Tape (CT) H2541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-68S-SV(21) |
Description | CONN RCPT 68POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-68S-SV(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.15.78336 | kr.15,783.36 |
2.000 | kr.15.03069 | kr.30,061.38 |
3.000 | kr.14.60730 | kr.43,821.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.73000 | kr.25.73 |
10 | kr.20.95400 | kr.209.54 |
25 | kr.19.31520 | kr.482.88 |
50 | kr.18.16200 | kr.908.10 |
100 | kr.17.07840 | kr.1,707.84 |
250 | kr.15.74604 | kr.3,936.51 |
500 | kr.14.80806 | kr.7,404.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.97000 | kr.27.97 |
10 | kr.25.38200 | kr.253.82 |
25 | kr.24.04360 | kr.601.09 |
50 | kr.23.48420 | kr.1,174.21 |
100 | kr.22.36540 | kr.2,236.54 |
250 | kr.19.56968 | kr.4,892.42 |
500 | kr.19.01056 | kr.9,505.28 |
Unit Price without VAT: | kr.25.73000 |
---|---|
Unit Price with VAT: | kr.32.16250 |