FX11LA-68P-SV(21) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.14.10624
Datasheet
FX11LA-68P-SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-68P-SV(21)

DigiKey Part Number
H2533TR-ND - Tape & Reel (TR)
H2533CT-ND - Cut Tape (CT)
H2533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LA-68P-SV(21)
Description
CONN HDR 68POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-68P-SV(21) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
68
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
2mm
Height Above Board
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.85306kr.13,853.06
2.000kr.13.19242kr.26,384.84
3.000kr.12.82080kr.38,462.40
5.000kr.12.36749kr.61,837.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.59000kr.22.59
10kr.18.38700kr.183.87
25kr.16.95240kr.423.81
50kr.15.94120kr.797.06
100kr.14.99010kr.1,499.01
250kr.13.82040kr.3,455.10
500kr.12.99712kr.6,498.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.26000kr.24.26
10kr.22.01000kr.220.10
25kr.20.84600kr.521.15
50kr.20.36220kr.1,018.11
100kr.19.39200kr.1,939.20
250kr.16.96792kr.4,241.98
500kr.16.48320kr.8,241.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.22.59000
Unit Price with VAT:kr.28.23750