Direct



FX11LB-68P-SV | |
|---|---|
DigiKey Part Number | H2537-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-68P-SV |
Description | CONN HDR 68POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-68P-SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 68 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LB-68P-SV(21) | Hirose Electric Co Ltd | 0 | H2537TR-ND | kr.16.10994 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.17.69500 | kr.1,415.60 |
| Unit Price without VAT: | kr.17.69500 |
|---|---|
| Unit Price with VAT: | kr.22.11875 |






