68 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-68S-SV(21)

DigiKey Part Number
H2541TR-ND - Tape & Reel (TR)
H2541CT-ND - Cut Tape (CT)
H2541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX11LA-68S-SV(21)
Description
CONN RCPT 68POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-68S-SV(21) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
68
Height Above Board
0.065" (1.65mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.37515kr.17,375.15
2.000kr.16.54664kr.33,093.28
3.000kr.16.08056kr.48,241.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.49000kr.25.49
10kr.20.75700kr.207.57
25kr.19.13400kr.478.35
50kr.17.99160kr.899.58
100kr.16.91830kr.1,691.83
250kr.15.59844kr.3,899.61
500kr.14.66924kr.7,334.62
Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.71000kr.27.71
10kr.25.14400kr.251.44
25kr.23.81800kr.595.45
50kr.23.26400kr.1,163.20
100kr.22.15580kr.2,215.58
250kr.19.38620kr.4,846.55
500kr.18.83234kr.9,416.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.25.49000
Unit Price with VAT:kr.31.86250