
BH12-SC1-213 | |
|---|---|
DigiKey Part Number | 26-BH12-SC1-213TR-ND - Tape & Reel (TR) 26-BH12-SC1-213CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BH12-SC1-213 |
Description | FEMALE SIGNAL CONTACT, 22-24 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.00000 | kr.40.00 |
| 25 | kr.3.74800 | kr.93.70 |
| 50 | kr.3.56860 | kr.178.43 |
| 100 | kr.3.39840 | kr.339.84 |
| 250 | kr.3.18516 | kr.796.29 |
| 500 | kr.3.03296 | kr.1,516.48 |
| 1.000 | kr.2.88813 | kr.2,888.13 |
| 2.500 | kr.2.70730 | kr.6,768.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.65196 | kr.26,519.60 |
| 20.000 | kr.2.52551 | kr.50,510.20 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |





