
181-92011 | |
|---|---|
DigiKey Part Number | 1436-181-92011-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-92011 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 20.000" (508.00mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.86000 | kr.32.86 |
| 10 | kr.27.91300 | kr.279.13 |
| 25 | kr.26.16480 | kr.654.12 |
| 50 | kr.24.91500 | kr.1,245.75 |
| 100 | kr.23.72540 | kr.2,372.54 |
| 250 | kr.22.24008 | kr.5,560.02 |
| 500 | kr.21.17888 | kr.10,589.44 |
| 1.000 | kr.20.16879 | kr.20,168.79 |
| 2.500 | kr.18.90742 | kr.47,268.55 |
| Unit Price without VAT: | kr.32.86000 |
|---|---|
| Unit Price with VAT: | kr.41.07500 |




