
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.67' (508.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.04000 | kr.122.04 |
| 10 | kr.103.69000 | kr.1,036.90 |
| 25 | kr.97.19600 | kr.2,429.90 |
| 50 | kr.92.55860 | kr.4,627.93 |
| 100 | kr.88.14240 | kr.8,814.24 |
| 250 | kr.82.62884 | kr.20,657.21 |
| 500 | kr.78.68944 | kr.39,344.72 |
| Unit Price without VAT: | kr.122.04000 |
|---|---|
| Unit Price with VAT: | kr.152.55000 |



