
184-22008 | |
|---|---|
DigiKey Part Number | 1436-184-22008-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.67' (508.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.71000 | kr.96.71 |
| 10 | kr.82.17500 | kr.821.75 |
| 25 | kr.77.02880 | kr.1,925.72 |
| 50 | kr.73.35340 | kr.3,667.67 |
| 100 | kr.69.85290 | kr.6,985.29 |
| 250 | kr.65.48288 | kr.16,370.72 |
| 500 | kr.62.36072 | kr.31,180.36 |
| 1.000 | kr.59.38851 | kr.59,388.51 |
| Unit Price without VAT: | kr.96.71000 |
|---|---|
| Unit Price with VAT: | kr.120.88750 |


