
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 21.000" (533.40mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.71000 | kr.29.71 |
| 10 | kr.25.23800 | kr.252.38 |
| 25 | kr.23.65720 | kr.591.43 |
| 50 | kr.22.52680 | kr.1,126.34 |
| 100 | kr.21.45050 | kr.2,145.05 |
| 250 | kr.20.10764 | kr.5,026.91 |
| 500 | kr.19.14816 | kr.9,574.08 |
| 1.000 | kr.18.23477 | kr.18,234.77 |
| 2.500 | kr.17.09439 | kr.42,735.97 |
| Unit Price without VAT: | kr.29.71000 |
|---|---|
| Unit Price with VAT: | kr.37.13750 |










