
181-15306 | |
|---|---|
DigiKey Part Number | 1436-181-15306-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-15306 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.57000 | kr.107.57 |
| 10 | kr.91.42800 | kr.914.28 |
| 25 | kr.85.70400 | kr.2,142.60 |
| 50 | kr.81.61340 | kr.4,080.67 |
| 100 | kr.77.71940 | kr.7,771.94 |
| 250 | kr.72.85732 | kr.18,214.33 |
| 500 | kr.69.38368 | kr.34,691.84 |
| Unit Price without VAT: | kr.107.57000 |
|---|---|
| Unit Price with VAT: | kr.134.46250 |


