
181-15209 | |
|---|---|
DigiKey Part Number | 1436-181-15209-21-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.98000 | kr.90.98 |
| 10 | kr.77.31400 | kr.773.14 |
| 25 | kr.72.46880 | kr.1,811.72 |
| 50 | kr.69.00940 | kr.3,450.47 |
| 100 | kr.65.71590 | kr.6,571.59 |
| 250 | kr.61.60456 | kr.15,401.14 |
| 500 | kr.58.66720 | kr.29,333.60 |
| 1.000 | kr.55.87066 | kr.55,870.66 |
| Unit Price without VAT: | kr.90.98000 |
|---|---|
| Unit Price with VAT: | kr.113.72500 |


