
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 22.000" (558.80mm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| 10 | kr.26.06700 | kr.260.67 |
| 25 | kr.24.42880 | kr.610.72 |
| 50 | kr.23.26240 | kr.1,163.12 |
| 100 | kr.22.15200 | kr.2,215.20 |
| 250 | kr.20.76480 | kr.5,191.20 |
| 500 | kr.19.77406 | kr.9,887.03 |
| 1.000 | kr.18.83090 | kr.18,830.90 |
| 2.500 | kr.17.65318 | kr.44,132.95 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |










