
181-15404 | |
|---|---|
DigiKey Part Number | 1436-181-15404-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-15404 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.91000 | kr.132.91 |
| 10 | kr.112.93000 | kr.1,129.30 |
| 25 | kr.105.86080 | kr.2,646.52 |
| 50 | kr.100.80820 | kr.5,040.41 |
| 100 | kr.95.99860 | kr.9,599.86 |
| 250 | kr.89.99428 | kr.22,498.57 |
| 500 | kr.85.70392 | kr.42,851.96 |
| Unit Price without VAT: | kr.132.91000 |
|---|---|
| Unit Price with VAT: | kr.166.13750 |


