
181-15207 | |
|---|---|
DigiKey Part Number | 1436-181-15207-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-15207 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.52000 | kr.94.52 |
| 10 | kr.80.30400 | kr.803.04 |
| 25 | kr.75.27200 | kr.1,881.80 |
| 50 | kr.71.67780 | kr.3,583.89 |
| 100 | kr.68.25830 | kr.6,825.83 |
| 250 | kr.63.98752 | kr.15,996.88 |
| 500 | kr.60.93672 | kr.30,468.36 |
| 1.000 | kr.58.03216 | kr.58,032.16 |
| Unit Price without VAT: | kr.94.52000 |
|---|---|
| Unit Price with VAT: | kr.118.15000 |


