Self Wrap X 49.21' (15.00m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-01163

DigiKey Part Number
1436-170-01163-ND
Manufacturer
Manufacturer Product Number
170-01163
Description
TWIST-IN RODENT-REPELLENT WRAP I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Self Wrap X 49.21' (15.00m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.980" (24.89mm)
Diameter - Inside, Expanded
1.140" (28.96mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Polyethylene Terephthalate (PET)
Color
Black, White
Length
49.21' (15.00m)
Wall Thickness
0.031" (0.79mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Puncture Resistant
Liquid Protection
-
Environment Protection
UV Resistant, Weather Resistant
Features
Acid Resistant, Solvent Resistant, Vibration Resistant
Material Flammability Rating
FMVSS 302
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,585.96000kr.1,585.96
2kr.1,458.61500kr.2,917.23
3kr.1,388.94333kr.4,166.83
5kr.1,305.88200kr.6,529.41
7kr.1,253.92286kr.8,777.46
10kr.1,228.89500kr.12,288.95
Manufacturers Standard Package
Unit Price without VAT:kr.1,585.96000
Unit Price with VAT:kr.1,982.45000