Self Wrap X 164' (50.00m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-01161

DigiKey Part Number
1436-170-01161-ND
Manufacturer
Manufacturer Product Number
170-01161
Description
TWIST-IN RODENT-REPELLENT WRAP I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Self Wrap X 164' (50.00m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.390" (9.91mm)
Diameter - Inside, Expanded
0.510" (12.95mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Polyethylene Terephthalate (PET)
Color
Black, White
Length
164' (50.00m)
Wall Thickness
0.031" (0.79mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Puncture Resistant
Liquid Protection
-
Environment Protection
UV Resistant, Weather Resistant
Features
Acid Resistant, Solvent Resistant, Vibration Resistant
Material Flammability Rating
FMVSS 302
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,633.66000kr.3,633.66
2kr.3,448.82500kr.6,897.65
Manufacturers Standard Package
Unit Price without VAT:kr.3,633.66000
Unit Price with VAT:kr.4,542.07500