
170-01162 | |
|---|---|
DigiKey Part Number | 1436-170-01162-ND |
Manufacturer | |
Manufacturer Product Number | 170-01162 |
Description | TWIST-IN RODENT-REPELLENT WRAP I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 82.02' (25.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.630" (16.00mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Polyethylene Terephthalate (PET) | |
Color | Black, White | |
Length | 82.02' (25.00m) | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Puncture Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Acid Resistant, Solvent Resistant, Vibration Resistant | |
Material Flammability Rating | FMVSS 302 | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,030.79000 | kr.2,030.79 |
| 2 | kr.1,867.72000 | kr.3,735.44 |
| 3 | kr.1,820.22667 | kr.5,460.68 |
| Unit Price without VAT: | kr.2,030.79000 |
|---|---|
| Unit Price with VAT: | kr.2,538.48750 |


