MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



G125-MC11605L4-0300M | |
|---|---|
DigiKey Part Number | 952-2788-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11605L4-0300M |
Description | 1.25MM M/M 16POS 26AWG 300MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-3041696L4 | Harwin Inc. | 1.124 | 952-2505-ND | kr.30.56000 | MFR Recommended |
| G125-3241696M1 | Harwin Inc. | 113 | 952-3649-ND | kr.55.98000 | MFR Recommended |
| G125-MC11605L4-0150M | Harwin Inc. | 0 | G125-MC11605L4-0150M-ND | kr.343.20300 | MFR Recommended |
| G125-MC11605L4-0300F | Harwin Inc. | 66 | 952-2787-ND | kr.609.59000 | MFR Recommended |
| G125-MC11605L4-0450L | Harwin Inc. | 0 | 952-2789-ND | kr.441.20000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.496.80200 | kr.4,968.02 |
| Unit Price without VAT: | kr.496.80200 |
|---|---|
| Unit Price with VAT: | kr.621.00250 |











