


G125-MC11605L4-0300F | |
|---|---|
DigiKey Part Number | 952-2787-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11605L4-0300F |
Description | 1.25MM M/F 16POS 26AWG 300MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder, Latch Lock, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.59000 | kr.609.59 |
| 10 | kr.518.14900 | kr.5,181.49 |
| 30 | kr.479.53433 | kr.14,386.03 |
| 50 | kr.462.57660 | kr.23,128.83 |
| 100 | kr.440.53050 | kr.44,053.05 |
| Unit Price without VAT: | kr.609.59000 |
|---|---|
| Unit Price with VAT: | kr.761.98750 |










