

G125-MC11605L4-0150M | |
---|---|
DigiKey Part Number | G125-MC11605L4-0150M-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC11605L4-0150M |
Description | 1.25MM M/M 16POS 26AWG 150MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.342.87400 | kr.3,428.74 |
Unit Price without VAT: | kr.342.87400 |
---|---|
Unit Price with VAT: | kr.428.59250 |