Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670500335 | |
|---|---|
DigiKey Part Number | 09670500335-ND |
Manufacturer | |
Manufacturer Product Number | 09670500335 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.164.12800 | kr.8,206.40 |
| Unit Price without VAT: | kr.164.12800 |
|---|---|
| Unit Price with VAT: | kr.205.16000 |



