Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 8655MHRA5002LF | |
|---|---|
| DigiKey Part Number | 8655MHRA5002LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8655MHRA5002LF | 
| Description | BACKSHELL DSUB | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 8655MHRA5002LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Two Piece Backshell | |
| Number of Positions | 50 | |
| Compatible Shell Size | D | |
| Compatible D-Sub Size | 50pos and HD78pos | |
| Cable Type | Round | |
| Cable Exit | 45° | |
| Shielding | Shielded | |
| Primary Material | Metal | |
| Material | Zinc Die Cast | |
| Plating | Nickel | |
| Hardware | Assembly Hardware, Strain Relief | |
| Features | Mating Screws M3 | |
| Color | Silver | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.35.15733 | kr.10,547.20 | 
| Unit Price without VAT: | kr.35.15733 | 
|---|---|
| Unit Price with VAT: | kr.43.94666 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark