165X17649X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.164.12800
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 457
Unit Price: kr.42.56000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.35.15733
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17649X

DigiKey Part Number
165X17649X-ND
Manufacturer
Manufacturer Product Number
165X17649X
Description
CONN BACKSHELL 50POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
-
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.106.67850kr.4,267.14
Manufacturers Standard Package
Unit Price without VAT:kr.106.67850
Unit Price with VAT:kr.133.34813