Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670370323 | |
|---|---|
DigiKey Part Number | 09670370323-ND |
Manufacturer | |
Manufacturer Product Number | 09670370323 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.186.72980 | kr.9,336.49 |
| Unit Price without VAT: | kr.186.72980 |
|---|---|
| Unit Price with VAT: | kr.233.41225 |






