Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17489X | |
|---|---|
DigiKey Part Number | 165X17489X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17489X |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Strain Relief |
Compatible Shell Size C | Features Mating Screws M3 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02679X | Amphenol CONEC | 0 | 165X02679X-ND | kr.71.12433 | Parametric Equivalent |
| 165X11089X | Amphenol CONEC | 0 | 626-165X11089X-ND | kr.101.73650 | Parametric Equivalent |
| 165X17389X | Amphenol CONEC | 0 | 165X17389X-ND | kr.117.65150 | Parametric Equivalent |
| 09670370323 | HARTING | 0 | 09670370323-ND | kr.184.11620 | Parametric Equivalent |
| 09670370349 | HARTING | 10 | 1195-7973-ND | kr.123.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.106.22825 | kr.4,249.13 |
| Unit Price without VAT: | kr.106.22825 |
|---|---|
| Unit Price with VAT: | kr.132.78531 |






